7760056108 | ||
---|---|---|
DigiKey Part Number | 281-6042-ND | |
Manufacturer | ||
Manufacturer Product Number | 7760056108 | |
Description | METAL CLIP FOR DRM RELAYS | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Clip, Hold Down DRM Relays | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip, Hold Down | |
For Use With/Related Products | DRM Relays |
Resource Type | Link |
---|---|
Datasheets | DRM Auxiliary Relay |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.66000 | ¥15.66 |
10 | ¥13.62800 | ¥136.28 |
30 | ¥13.04700 | ¥391.41 |
50 | ¥12.75560 | ¥637.78 |
100 | ¥12.17570 | ¥1,217.57 |
250 | ¥11.01628 | ¥2,754.07 |
500 | ¥10.14660 | ¥5,073.30 |
1,000 | ¥8.69705 | ¥8,697.05 |
2,500 | ¥8.11725 | ¥20,293.12 |
Attribute | Description |
---|---|
Other Names | 281-6042 7760056108-ND METAL CLIP FOR DRM RELAYS |
Standard Package | 10 |