Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6257740000 | |
|---|---|
DigiKey Part Number | 281-6257740000-ND |
Manufacturer | |
Manufacturer Product Number | 6257740000 |
Description | SAK 2.5 GE/BED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black, Yellow 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 2 | Color Black, Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0279660000 | Weidmüller | 17 | 281-2896-ND | ¥29.28000 | Parametric Equivalent |
| 0279680000 | Weidmüller | 75 | 0279680000-ND | ¥47.88000 | Parametric Equivalent |
| 0322860000 | Weidmüller | 0 | 281-4095-ND | ¥1,486.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥79.66640 | ¥3,983.32 |




