




4058570000 | |
|---|---|
DigiKey Part Number | 281-3096-ND |
Manufacturer | |
Manufacturer Product Number | 4058570000 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CE |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 1920VA | Coil Resistance 1.44 kOhms |
Coil Current 16.7 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.68000 | ¥73.68 |
| 20 | ¥63.36400 | ¥1,267.28 |
| 40 | ¥61.19275 | ¥2,447.71 |
| 60 | ¥59.95567 | ¥3,597.34 |
| 100 | ¥58.43250 | ¥5,843.25 |
| 260 | ¥55.68396 | ¥14,477.83 |
| 500 | ¥53.87680 | ¥26,938.40 |
| 1,000 | ¥52.02409 | ¥52,024.09 |



