


3025580000 | |
|---|---|
DigiKey Part Number | 281-3025580000-ND |
Manufacturer | |
Manufacturer Product Number | 3025580000 |
Description | SWITCH-MODE POWER SUPPLY, 240W 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Manufacturer Weidmüller | Power (Watts) 240W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 94.5% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.94" L x 2.05" W x 5.12" H (100.0mm x 52.0mm x 130.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency CE, cULus, cURus, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,859.01000 | ¥1,859.01 |
| 10 | ¥1,633.91100 | ¥16,339.11 |
| 25 | ¥1,552.11280 | ¥38,802.82 |
| 50 | ¥1,492.97080 | ¥74,648.54 |





