
2941480000 | |
|---|---|
DigiKey Part Number | 281-2941480000-ND |
Manufacturer | |
Manufacturer Product Number | 2941480000 |
Description | FUSE TERMINAL, BLACK, 4 MM, 6.3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-20 AWG |
Datasheet | Datasheet |
Category | Termination Style SNAP IN |
Manufacturer Weidmüller | Current - IEC 6.3 A |
Series | Voltage - IEC 250V |
Packaging Box | Wire Gauge or Range - AWG 12-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.75-4mm² |
Type Disconnect | Color Black |
Disconnect Type Switch, Lever | Fuse Type 5mm x 20mm |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.07000 | ¥106.07 |
| 10 | ¥75.32500 | ¥753.25 |
| 25 | ¥66.71280 | ¥1,667.82 |
| 50 | ¥61.51500 | ¥3,075.75 |
| 100 | ¥57.31240 | ¥5,731.24 |
| 250 | ¥53.04216 | ¥13,260.54 |
| 500 | ¥50.59982 | ¥25,299.91 |
| 1,000 | ¥48.69561 | ¥48,695.61 |


