AC or DC DIN Rail Power Supply 1 Output 48V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2580270000

DigiKey Part Number
281-2580270000-ND
Manufacturer
Manufacturer Product Number
2580270000
Description
AC/DC DIN RAIL SUPPLY 48V 96W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
48V
Manufacturer
Weidmüller
Current - Output (Max)
2A
Series
Power (Watts)
96W
Packaging
Box
Voltage - Isolation
4 kV
Part Status
Active
Applications
ITE (Commercial)
Input Type
AC or DC
Efficiency
89%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C (With Derating)
AC Voltage - Input
85 ~ 264 VAC
Features
Adjustable Output, IP20, Universal Input
DC Voltage - Input (Min)
95V
Size / Dimension
3.54" L x 2.36" W x 3.54" H (90.0mm x 60.0mm x 90.0mm)
DC Voltage - Input (Max)
370V
Approval Agency
cCSAus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,194.27000¥1,194.27
10¥1,049.66900¥10,496.69
25¥997.12000¥24,928.00
50¥959.12600¥47,956.30
Manufacturers Standard Package