



2490510000 | |
|---|---|
DigiKey Part Number | 281-2490510000-ND |
Manufacturer | |
Manufacturer Product Number | 2490510000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 6-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 55 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 3 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 10.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 18mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2490520000 | Weidmüller | 3 | 281-2490520000-ND | ¥809.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.87000 | ¥71.87 |
| 10 | ¥50.96800 | ¥509.68 |
| 25 | ¥44.92920 | ¥1,123.23 |
| 50 | ¥41.24580 | ¥2,062.29 |
| 100 | ¥38.24710 | ¥3,824.71 |
| 250 | ¥35.17856 | ¥8,794.64 |
| 500 | ¥33.41508 | ¥16,707.54 |
| 1,000 | ¥32.03499 | ¥32,034.99 |

