2490360000 | |
---|---|
DigiKey Part Number | 281-2490360000-ND |
Manufacturer | |
Manufacturer Product Number | 2490360000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 55 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥29.88200 | ¥298.82 |
25 | ¥27.99040 | ¥699.76 |
50 | ¥24.88080 | ¥1,244.04 |
100 | ¥24.34070 | ¥2,434.07 |
250 | ¥22.44732 | ¥5,611.83 |
500 | ¥20.28382 | ¥10,141.91 |
1,000 | ¥17.98496 | ¥17,984.96 |