
2436210000 | |
|---|---|
DigiKey Part Number | 281-8965-ND |
Manufacturer | |
Manufacturer Product Number | 2436210000 |
Description | LED CABINET/ENCLOSURE LIGHTING, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 9.45" (240.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | 2436210000 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Weidmüller | Housing Material Aluminum (Al) |
Packaging Box | Rated Life 60,000 Hours |
Part Status Active | Termination Style Cable with Connector (M12) |
Illumination Color White, Cool | Operating Temperature -20°C ~ 60°C |
Luminous Flux 711lm | Ingress Protection IP67 - Dust Tight, Waterproof |
Length 9.45" (240.0mm) | Lens Type Flat, Clear |
Profile (W x H) 1.57" x 0.32" (40.0mm x 8.0mm) | Approval Agency CE, cULus |
Power - Rated 8.5W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥920.67000 | ¥920.67 |
| 10 | ¥784.70800 | ¥7,847.08 |
| 100 | ¥706.71510 | ¥70,671.51 |







