



2434390000 | |
|---|---|
DigiKey Part Number | 281-2434390000-ND |
Manufacturer | |
Manufacturer Product Number | 2434390000 |
Description | FUSE TERMINAL, PUSH IN, 4 MM, 25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 250V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Removable Plug | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
Current - IEC 6.3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.09000 | ¥161.09 |
| 10 | ¥114.97400 | ¥1,149.74 |
| 25 | ¥102.50840 | ¥2,562.71 |
| 50 | ¥95.07720 | ¥4,753.86 |
| 100 | ¥89.11810 | ¥8,911.81 |
| 250 | ¥83.10532 | ¥20,776.33 |
| 500 | ¥79.68760 | ¥39,843.80 |
| 1,000 | ¥77.03227 | ¥77,032.27 |





