Parametric Equivalent




2428530000 | |
|---|---|
DigiKey Part Number | 281-2428530000-ND |
Manufacturer | |
Manufacturer Product Number | 2428530000 |
Description | MULTI-TIER MODULAR TERMINAL, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 6 | Color Beige |
Number of Levels 3; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2428840000 | Weidmüller | 0 | 281-2428840000-ND | ¥112.72000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.66000 | ¥109.66 |
| 10 | ¥77.93600 | ¥779.36 |
| 25 | ¥69.09400 | ¥1,727.35 |
| 50 | ¥63.76500 | ¥3,188.25 |
| 100 | ¥59.46130 | ¥5,946.13 |
| 250 | ¥55.09272 | ¥13,773.18 |
| 500 | ¥52.59684 | ¥26,298.42 |
| 1,000 | ¥50.65158 | ¥50,651.58 |








