10 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2108910000

DigiKey Part Number
281-2108910000-ND
Manufacturer
Manufacturer Product Number
2108910000
Description
CROSS-CONNECTOR (TERMINAL), PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
10
Manufacturer
Weidmüller
Pitch
0.201" (5.10mm)
Series
Style
Flat Pins
Packaging
Box
For Use With/Related Products
A Series
Part Status
Active
Color
Red
Type
Terminal Block, Cross Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 613
Factory Stock: 1,720
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.76000¥85.76
20¥55.33850¥1,106.77
40¥50.75500¥2,030.20
60¥48.47317¥2,908.39
100¥45.97620¥4,597.62
260¥42.28896¥10,995.13
500¥40.37842¥20,189.21
1,000¥38.78513¥38,785.13
Manufacturers Standard Package