Terminal Block Connector 3 Position Feed Through White 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through White 10-26 AWG
2051370000
2051370000

2051370000

DigiKey Part Number
281-2051370000-ND
Manufacturer
Manufacturer Product Number
2051370000
Description
A3C 4 WT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through White 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
30 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
3
Color
White
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
6.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.37000¥28.37
10¥20.20400¥202.04
25¥17.65160¥441.29
50¥16.04380¥802.19
100¥14.70570¥1,470.57
250¥13.30776¥3,326.94
500¥12.49100¥6,245.50
1,000¥11.84503¥11,845.03
5,000¥10.83836¥54,191.80
Manufacturers Standard Package