Terminal Block Connector 2 Position Feed Through Blue 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 8-22 AWG
1991790000
1991790000
Klippon® Connect A-Series

1991790000

DigiKey Part Number
281-3290-ND
Manufacturer
Manufacturer Product Number
1991790000
Description
FEED-THROUGH TERMINAL, PUSH IN,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
38 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-6mm²
Number of Positions
2
Color
Blue
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
8.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.82000¥33.82
10¥24.09000¥240.90
25¥21.07200¥526.80
50¥19.18640¥959.32
100¥17.62170¥1,762.17
250¥15.99616¥3,999.04
500¥15.04940¥7,524.70
1,000¥14.30221¥14,302.21
5,000¥13.14106¥65,705.30
Manufacturers Standard Package