
1985740000 | |
|---|---|
DigiKey Part Number | 281-1985740000-ND |
Manufacturer | |
Manufacturer Product Number | 1985740000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.315" (8.00mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products A Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥11.40400 | ¥114.04 |
| 25 | ¥9.93720 | ¥248.43 |
| 60 | ¥8.76617 | ¥525.97 |
| 120 | ¥8.00192 | ¥960.23 |
| 300 | ¥7.19600 | ¥2,158.80 |
| 540 | ¥6.78691 | ¥3,664.93 |
| 1,020 | ¥6.42498 | ¥6,553.48 |
| 5,040 | ¥5.80191 | ¥29,241.63 |











