


1983750000 | |
|---|---|
DigiKey Part Number | 1983750000-ND |
Manufacturer | |
Manufacturer Product Number | 1983750000 |
Description | MODULE W/O CONTACTS MALE 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 2 Position |
Datasheet | Datasheet |
Category | Gender Male |
Manufacturer Weidmüller | Number of Positions 2 |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Module without Contacts |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.00000 | ¥109.00 |
| 10 | ¥92.63200 | ¥926.32 |
| 25 | ¥86.82560 | ¥2,170.64 |
| 50 | ¥82.68080 | ¥4,134.04 |
| 100 | ¥78.73540 | ¥7,873.54 |
| 250 | ¥73.80892 | ¥18,452.23 |
| 500 | ¥70.28872 | ¥35,144.36 |
| 1,000 | ¥66.93841 | ¥66,938.41 |



