Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Square Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1963430000

DigiKey Part Number
1963430000-ND
Manufacturer
Manufacturer Product Number
1963430000
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Square Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Duplex
Manufacturer
Weidmüller
Mode
Singlemode
Series
Mounting Type
Panel Mount, Square Flange
Packaging
Bulk
Housing Material
Zinc Die Cast
Part Status
Active
Color
Silver
Type
Coupler
Ingress Protection
IP67 - Dust Tight, Waterproof
Convert From (Adapter End)
LC Receptacle
Operating Temperature
-40°C ~ 70°C
Convert To (Adapter End)
LC Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥542.90900¥5,429.09
Manufacturers Standard Package