Fiber Optic Plug Connector SC Duplex Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1963260000

DigiKey Part Number
1963260000-ND
Manufacturer
Manufacturer Product Number
1963260000
Description
CONN FIBER SC PLUG DUPLX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Duplex Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Weidmüller
Housing Color
Silver
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Cable Clamp
Part Status
Active
Attenuation - Typ
-0.4dB
Connector Style
SC
Reflection
-30dB
Connector Type
Plug
Housing Material
Zinc Die Cast
Simplex/Duplex
Duplex
Body Material
Polycarbonate (PC)
Mode
Multimode
Operating Temperature
-40°C ~ 70°C
Cable Diameter
10.0mm
Mating Cycles
500
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥814.27000¥814.27
Manufacturers Standard Package