
1963230000 | |
|---|---|
DigiKey Part Number | 1963230000-ND |
Manufacturer | |
Manufacturer Product Number | 1963230000 |
Description | CONN FIBER LC PLUG DUPLX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Silver |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Weidmüller | Housing Color Silver |
Series | Boot Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Cable Clamp, Strain Relief |
Connector Style LC | Attenuation - Typ -0.5dB |
Connector Type Plug | Reflection -40dB |
Simplex/Duplex Duplex | Housing Material Zinc Die Cast |
Mode Multimode | Body Material Polycarbonate (PC) |
Cable Diameter 10.0mm | Operating Temperature -40°C ~ 70°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥897.71700 | ¥8,977.17 |


