Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1963130000

DigiKey Part Number
1963130000-ND
Manufacturer
Manufacturer Product Number
1963130000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cable Clamp, Circular Bayonet Coupling, Housing, Strain Relief
Manufacturer
Weidmüller
Shielding
Shielded
Series
Ratings
Cat6a
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Termination
IDC
Connector Type
Plug
Color
Black
Cable Type
Round Cable, Solid or Stranded Wires
Wire Gauge
22-26 AWG
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥820.38000¥820.38
10¥697.34300¥6,973.43
30¥645.37133¥19,361.14
50¥622.55040¥31,127.52
100¥592.88180¥59,288.18
Manufacturers Standard Package