10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1938010000

DigiKey Part Number
1938010000-ND
Manufacturer
Manufacturer Product Number
1938010000
Description
BL-I/O 3.5/10F NPN LED SW BED
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
5 A
Manufacturer
Weidmüller
Voltage - UL
50 V
Series
Wire Gauge or Range - AWG
16-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-1.5mm²
Part Status
Last Time Buy
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 75°C
Number of Positions
10
Contact Mating Finish
Tin
Positions Per Level
10
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Ingress Protection
IP20
Plug Wire Entry
180°
Wire Strip Length
8mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT)
Current - IEC
2.2A
Insulation Height
0.500" (12.70mm)
Voltage - IEC
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2026/10/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥233.29250¥4,665.85
Manufacturers Standard Package