3 Position Terminal Block Header, Blade Pins 0.300" (7.62mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1930830000

DigiKey Part Number
1930830000-ND
Manufacturer
Manufacturer Product Number
1930830000
Description
TERM BLOCK HDR 3POS 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Blade Pins 0.300" (7.62mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1930830000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Weidmüller
Current - UL
40.5 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 130°C
Type
Header, Blade Pins
Contact Mating Finish
Tin
Number of Positions
3
Features
Mating and Mounting Flange
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.300" (7.62mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Polyamide (PA), Nylon, Glass Filled
Termination Style
Solder
Contact Tail Length
0.138" (3.50mm)
Mounting Type
Through Hole
Insulation Height
1.114" (28.30mm)
Current - IEC
41A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.11000¥62.11
10¥44.06300¥440.63
48¥35.70750¥1,713.96
96¥33.02833¥3,170.72
144¥31.70910¥4,566.11
288¥29.82194¥8,588.72
528¥28.50032¥15,048.17
1,008¥27.36958¥27,588.54
Manufacturers Standard Package