
1930610000 | |
|---|---|
DigiKey Part Number | 1930610000-ND |
Manufacturer | |
Manufacturer Product Number | 1930610000 |
Description | TERM BLOCK HDR 3POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Blade Pins 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1930610000 Models |
Category | Current - IEC 41A |
Manufacturer Weidmüller | Voltage - IEC 1 kV |
Series | Current - UL 40.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Blade Pins | Operating Temperature -50°C ~ 130°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 1.114" (28.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.43000 | ¥52.43 |
| 10 | ¥37.21500 | ¥372.15 |
| 25 | ¥32.68960 | ¥817.24 |
| 78 | ¥28.37885 | ¥2,213.55 |
| 156 | ¥26.38288 | ¥4,115.73 |
| 312 | ¥24.78798 | ¥7,733.85 |
| 546 | ¥23.74701 | ¥12,965.87 |
| 1,014 | ¥22.81067 | ¥23,130.02 |
















