4 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1930180000

DigiKey Part Number
1930180000-ND
Manufacturer
Manufacturer Product Number
1930180000
Description
TERM BLOCK PLUG 4POS 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
600 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
8-24 AWG
Series
Wire Gauge or Range - mm²
0.2-6mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 125°C
Type
Plug, Blade Sockets
Contact Mating Finish
Tin
Number of Positions
4
Features
Latch Lock, Mating Flange
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.300" (7.62mm)
Screw Size
M3
Plug Wire Entry
180°
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
12mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
41A
Housing Material
Polyamide (PA), Nylon, Glass Filled
Voltage - IEC
1 kV
Insulation Height
0.909" (23.09mm)
Current - UL
40.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1930070000Weidmüller511930070000-ND¥109.58000Parametric Equivalent
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.82000¥110.82
10¥78.73900¥787.39
25¥69.81520¥1,745.38
50¥64.43820¥3,221.91
100¥60.09720¥6,009.72
300¥54.96873¥16,490.62
500¥53.17508¥26,587.54
1,000¥51.21369¥51,213.69
Manufacturers Standard Package