
1929890000 | |
|---|---|
DigiKey Part Number | 1929890000-ND |
Manufacturer | |
Manufacturer Product Number | 1929890000 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 40.5 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Color Black |
Type Plug, Blade Sockets | Operating Temperature -50°C ~ 125°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating Flange, Strain Relief |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Screw Size M3 |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mounting Type Free Hanging (In-Line) | Wire Strip Length 12mm |
Current - IEC 41A | Contact Material Copper Alloy |
Voltage - IEC 1 kV | Housing Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.61000 | ¥138.61 |
| 10 | ¥98.73500 | ¥987.35 |
| 25 | ¥87.83080 | ¥2,195.77 |
| 50 | ¥81.30240 | ¥4,065.12 |
| 100 | ¥76.05420 | ¥7,605.42 |
| 250 | ¥70.74616 | ¥17,686.54 |
| 500 | ¥67.72316 | ¥33,861.58 |
| 1,000 | ¥65.37134 | ¥65,371.34 |
















