6 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1928540000

DigiKey Part Number
1928540000-ND
Manufacturer
Manufacturer Product Number
1928540000
Description
TERM BLOCK HDR 6POS 7.62MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Weidmüller
Current - UL
35 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 130°C
Type
Header, Blade Sockets
Contact Mating Finish
Tin
Number of Positions
6
Features
Mating and Mounting Flange
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.300" (7.62mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Polyamide (PA), Nylon, Glass Filled
Termination Style
Solder
Contact Tail Length
0.138" (3.50mm)
Mounting Type
Through Hole
Insulation Height
0.449" (11.40mm)
Current - IEC
41A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.42000¥151.42
10¥108.01900¥1,080.19
25¥96.21680¥2,405.42
50¥89.16780¥4,458.39
100¥83.51120¥8,351.12
250¥77.79812¥19,449.53
500¥74.54730¥37,273.65
1,000¥72.02114¥72,021.14
Manufacturers Standard Package