



1924680000 | |
|---|---|
DigiKey Part Number | 281-7214-ND |
Manufacturer | |
Manufacturer Product Number | 1924680000 |
Description | TERM BLOCK PLUG 8POS 10.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 4-22 AWG |
Series | Wire Gauge or Range - mm² 0.2-16mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Plug, Female Sockets | Contact Mating Finish Silver |
Number of Positions 8 | Features Latch Lock, Mating Flange |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.400" (10.16mm) | Screw Size M4 |
Plug Wire Entry 180° | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 78.3A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 1 kV | Insulation Height 1.205" (30.61mm) |
Current - UL 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1924680000 | Weidmüller | 8 | 4381-1924680000-ND | ¥76.17000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12 | ¥224.48917 | ¥2,693.87 |









