1900001000 | ||
---|---|---|
DigiKey Part Number | 281-4870-ND | |
Manufacturer | ||
Manufacturer Product Number | 1900001000 | |
Description | TOOL CABLE GLAND | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Assembly Tool Circular Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Assembly Tool | |
For Use With/Related Products | Circular Connectors | |
Weight | 0.59 lb (267.62 g) |
Resource Type | Link |
---|---|
Datasheets | 1900001000 |
Video File | Screwty Tools |
Featured Product | Screwty® Cable Gland Tools |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.51.7500 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,009.48000 | ¥2,009.48 |
5 | ¥1,944.66400 | ¥9,723.32 |
10 | ¥1,879.84500 | ¥18,798.45 |
25 | ¥1,815.01960 | ¥45,375.49 |
Attribute | Description |
---|---|
Other Names | 2266-1927210150 1900001000-ND 281-4870 SCREWTY-M12-DM WITH TORQUE ADJ |
Standard Package | 1 |