


1896840000 | |
|---|---|
DigiKey Part Number | 281-4867-ND |
Manufacturer | |
Manufacturer Product Number | 1896840000 |
Description | INSERT MALE 16POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Push In |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Weidmüller | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥203.92000 | ¥203.92 |
| 10 | ¥173.34100 | ¥1,733.41 |
| 25 | ¥162.48520 | ¥4,062.13 |
| 50 | ¥154.73100 | ¥7,736.55 |
| 100 | ¥147.35030 | ¥14,735.03 |
| 250 | ¥138.13360 | ¥34,533.40 |
| 500 | ¥131.54950 | ¥65,774.75 |
















