Male Module, Pneumatic 2 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module, Pneumatic 2 Position
RockStar ModuPlug sample Box Handling

1894770000

DigiKey Part Number
1894770000-ND
Manufacturer
Manufacturer Product Number
1894770000
Description
MODULE PNEUMATIC MALE 2POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module, Pneumatic 2 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Module, Pneumatic
Manufacturer
Weidmüller
Gender
Male
Series
Number of Positions
2
Packaging
Bulk
Operating Temperature
-20°C ~ 100°C
Part Status
Active
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥590.15000¥590.15
10¥501.61700¥5,016.17
25¥470.22880¥11,755.72
50¥447.80880¥22,390.44
100¥426.46300¥42,646.30
Manufacturers Standard Package