
1863230000 | |
|---|---|
DigiKey Part Number | 1863230000-ND |
Manufacturer | |
Manufacturer Product Number | 1863230000 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Features Mating Flange, Solder Retention |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
Current - IEC 17.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| 10 | ¥18.62400 | ¥186.24 |
| 25 | ¥16.26200 | ¥406.55 |
| 50 | ¥14.77020 | ¥738.51 |
| 100 | ¥13.52480 | ¥1,352.48 |
| 250 | ¥12.22208 | ¥3,055.52 |
| 500 | ¥11.45940 | ¥5,729.70 |
| 1,000 | ¥10.85561 | ¥10,855.61 |
| 5,000 | ¥9.91358 | ¥49,567.90 |
















