



1863020000 | |
|---|---|
DigiKey Part Number | 281-2841-ND |
Manufacturer | |
Manufacturer Product Number | 1863020000 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.82000 | ¥33.82 |
| 10 | ¥24.04900 | ¥240.49 |
| 25 | ¥21.03560 | ¥525.89 |
| 50 | ¥19.15340 | ¥957.67 |
| 100 | ¥17.59190 | ¥1,759.19 |
| 250 | ¥15.96804 | ¥3,992.01 |
| 500 | ¥15.02262 | ¥7,511.31 |
| 1,000 | ¥14.27666 | ¥14,276.66 |
| 5,000 | ¥13.11698 | ¥65,584.90 |














