
1862870000 | |
|---|---|
DigiKey Part Number | 281-1862870000TR-ND - Tape & Reel (TR) 281-1862870000CT-ND - Cut Tape (CT) 281-1862870000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1862870000 |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.278" (7.06mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥25.87700 | ¥258.77 |
| 25 | ¥22.65320 | ¥566.33 |
| 50 | ¥20.63860 | ¥1,031.93 |
| 100 | ¥18.97390 | ¥1,897.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥16.53773 | ¥6,615.09 |
| 800 | ¥15.68126 | ¥12,545.01 |
| 1,200 | ¥15.26855 | ¥18,322.26 |
| 2,000 | ¥14.82732 | ¥29,654.64 |
| 2,800 | ¥14.57841 | ¥40,819.55 |
| 4,000 | ¥14.34629 | ¥57,385.16 |















