



1855010000 | |
|---|---|
DigiKey Part Number | 1855010000-ND |
Manufacturer | |
Manufacturer Product Number | 1855010000 |
Description | TERM BLOCK PLUG 4POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 32A |
Manufacturer Weidmüller | Voltage - IEC 800 V |
Series | Current - UL 28 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Beige |
Positions Per Level 4 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥171.77000 | ¥171.77 |
| 10 | ¥122.72700 | ¥1,227.27 |
| 25 | ¥109.53120 | ¥2,738.28 |
| 50 | ¥101.67620 | ¥5,083.81 |
| 100 | ¥95.38530 | ¥9,538.53 |
| 250 | ¥89.04436 | ¥22,261.09 |
| 500 | ¥85.44246 | ¥42,721.23 |
| 1,000 | ¥82.64555 | ¥82,645.55 |









