4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
1846380000
1846380000

1846380000

DigiKey Part Number
1846380000-ND
Manufacturer
Manufacturer Product Number
1846380000
Description
TERM BLOCK PLUG 4POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
14 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Orange
Type
Plug, Male Pins
Operating Temperature
-50°C ~ 100°C
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
21.5A
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage - IEC
400 V
Insulation Height
0.598" (15.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.00000¥65.00
10¥46.06400¥460.64
25¥40.55920¥1,013.98
60¥36.41000¥2,184.60
120¥33.81117¥4,057.34
300¥31.15667¥9,347.00
540¥29.84198¥16,114.67
1,020¥28.69616¥29,270.08
Manufacturers Standard Package