



1842540000 | |
|---|---|
DigiKey Part Number | 1842540000-ND |
Manufacturer | |
Manufacturer Product Number | 1842540000 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1842540000 Models |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Features Mating Flange, Solder Retention |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.435" (11.05mm) |
Current - IEC 15A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.13000 | ¥27.13 |
| 10 | ¥19.35200 | ¥193.52 |
| 25 | ¥16.90040 | ¥422.51 |
| 50 | ¥15.35400 | ¥767.70 |
| 132 | ¥13.61727 | ¥1,797.48 |
| 264 | ¥12.65061 | ¥3,339.76 |
| 528 | ¥11.87701 | ¥6,271.06 |
| 1,056 | ¥11.26545 | ¥11,896.32 |
| 5,016 | ¥10.33517 | ¥51,841.21 |

















