



1838440000 | |
|---|---|
DigiKey Part Number | 281-4830-ND |
Manufacturer | |
Manufacturer Product Number | 1838440000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1838440000 Models |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Mating Flange, Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| 10 | ¥18.63200 | ¥186.32 |
| 25 | ¥16.26880 | ¥406.72 |
| 90 | ¥13.70333 | ¥1,233.30 |
| 180 | ¥12.65172 | ¥2,277.31 |
| 270 | ¥12.13241 | ¥3,275.75 |
| 540 | ¥11.38870 | ¥6,149.90 |
| 1,080 | ¥10.80061 | ¥11,664.66 |
| 5,040 | ¥9.91348 | ¥49,963.94 |



















