



1837980000 | |
|---|---|
DigiKey Part Number | 281-8216-ND |
Manufacturer | |
Manufacturer Product Number | 1837980000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥8.51000 | ¥85.10 |
| 25 | ¥7.41000 | ¥185.25 |
| 50 | ¥6.69380 | ¥334.69 |
| 100 | ¥6.07930 | ¥607.93 |
| 300 | ¥5.31153 | ¥1,593.46 |
| 500 | ¥5.03130 | ¥2,515.65 |
| 1,000 | ¥4.71778 | ¥4,717.78 |
| 5,000 | ¥4.22182 | ¥21,109.10 |



















