
1837640000 | |
|---|---|
DigiKey Part Number | 1837640000-ND |
Manufacturer | |
Manufacturer Product Number | 1837640000 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1837640000 Models |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.335" (8.51mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.37000 | ¥28.37 |
| 10 | ¥20.22000 | ¥202.20 |
| 25 | ¥17.66800 | ¥441.70 |
| 72 | ¥15.32250 | ¥1,103.22 |
| 144 | ¥14.11528 | ¥2,032.60 |
| 288 | ¥13.13837 | ¥3,783.85 |
| 504 | ¥12.49492 | ¥6,297.44 |
| 1,008 | ¥11.85022 | ¥11,945.02 |
| 5,040 | ¥10.84571 | ¥54,662.38 |





















