



1820950000 | |
|---|---|
DigiKey Part Number | 1820950000-ND |
Manufacturer | |
Manufacturer Product Number | 1820950000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Fuse, Screw Cap | Features Neon Lamp |
Number of Positions 2 | Fuse Type 5mm x 25mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 12.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.63000 | ¥156.63 |
| 20 | ¥102.30800 | ¥2,046.16 |
| 40 | ¥94.54050 | ¥3,781.62 |
| 60 | ¥90.70950 | ¥5,442.57 |
| 100 | ¥86.54960 | ¥8,654.96 |
| 260 | ¥80.46135 | ¥20,919.95 |
| 500 | ¥77.33190 | ¥38,665.95 |
| 1,000 | ¥74.73521 | ¥74,735.21 |















