10 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1815280000

DigiKey Part Number
1815280000-ND
Manufacturer
Manufacturer Product Number
1815280000
Description
TERM BLOCK PLUG 10POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24A
Manufacturer
Weidmüller
Voltage - IEC
690 V
Series
Current - UL
5 A
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.5-2.5mm²
Number of Positions
10
Color
Beige
Positions Per Level
10
Operating Temperature
-50°C ~ 120°C
Number of Levels
1
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
10mm
Termination Style
Screwless - Spring Cage, Tension Clamp
Housing Material
Thermoplastic, Wemid
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.59000¥195.59
20¥128.54050¥2,570.81
40¥119.12725¥4,765.09
60¥114.50083¥6,870.05
100¥109.48650¥10,948.65
260¥102.17073¥26,564.39
500¥98.41974¥49,209.87
Manufacturers Standard Package

Other Suppliers on DigiKey

12In Stock
Ships from WEC