
1815260000 | |
|---|---|
DigiKey Part Number | 1815260000-ND |
Manufacturer | |
Manufacturer Product Number | 1815260000 |
Description | TERM BLOCK PLUG 8POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 690 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 8 | Color Beige |
Positions Per Level 8 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.06000 | ¥166.06 |
| 20 | ¥108.62650 | ¥2,172.53 |
| 40 | ¥100.45775 | ¥4,018.31 |
| 60 | ¥96.43233 | ¥5,785.94 |
| 100 | ¥92.06160 | ¥9,206.16 |
| 260 | ¥85.67177 | ¥22,274.66 |
| 500 | ¥82.38918 | ¥41,194.59 |
| 1,000 | ¥79.66752 | ¥79,667.52 |
















