
1815210000 | |
|---|---|
DigiKey Part Number | 1815210000-ND |
Manufacturer | |
Manufacturer Product Number | 1815210000 |
Description | TERM BLOCK PLUG 3POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 690 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 3 | Color Beige |
Positions Per Level 3 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.58000 | ¥76.58 |
| 10 | ¥54.30100 | ¥543.01 |
| 25 | ¥47.90640 | ¥1,197.66 |
| 50 | ¥44.01300 | ¥2,200.65 |
| 100 | ¥40.84630 | ¥4,084.63 |
| 250 | ¥37.61096 | ¥9,402.74 |
| 500 | ¥35.75302 | ¥17,876.51 |
| 1,000 | ¥34.30006 | ¥34,300.06 |
















