
1815070000 | |
|---|---|
DigiKey Part Number | 281-5921-ND |
Manufacturer | |
Manufacturer Product Number | 1815070000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Category | Voltage - IEC 500 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Plug Connection | Housing Color Beige |
Mounting Type DIN Rail | Length 2.283" (58.00mm) |
Number of Positions 2 | Height (Max) 1.378" (35.00mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 10mm |
Current - IEC 24 A | Operating Temperature -50°C ~ 120°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.61000 | ¥28.61 |
| 10 | ¥20.41000 | ¥204.10 |
| 25 | ¥17.83360 | ¥445.84 |
| 50 | ¥16.21420 | ¥810.71 |
| 100 | ¥14.86700 | ¥1,486.70 |
| 250 | ¥13.46092 | ¥3,365.23 |
| 500 | ¥12.63970 | ¥6,319.85 |
| 1,000 | ¥12.55749 | ¥12,557.49 |
























