Terminal Block Connector 2 Position Disconnect Black 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 10-22 AWG
1814700000
1814700000

1814700000

DigiKey Part Number
281-4808-ND
Manufacturer
Manufacturer Product Number
1814700000
Description
CONN TERM BLK DISCONN 10-22AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Weidmüller
Current - IEC
30 A
Series
Wire Gauge or Range - AWG
10-22 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-10mm²
Part Status
Active
Features
LED
Type
Disconnect
Color
Black
Disconnect Type
Fuse, Removable Plug
Fuse Type
Blade, C
Number of Positions
2
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
8.1mm
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.31000¥221.31
10¥158.88300¥1,588.83
25¥142.37960¥3,559.49
50¥132.61760¥6,630.88
100¥124.83150¥12,483.15
250¥117.01184¥29,252.96
500¥112.58294¥56,291.47
Manufacturers Standard Package