Male Module, Bus Gray 4 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module, Bus Gray 4 Position Screw
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1814310000

DigiKey Part Number
281-4807-ND
Manufacturer
Manufacturer Product Number
1814310000
Description
MODULE BUS MALE 4POS SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module, Bus Gray 4 Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
Weidmüller
Termination Style
Screw
Series
Voltage Rating
30V
Packaging
Bulk
Current Rating (Amps)
1A
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Connector Type
Module, Bus
Color
Gray
Gender
Male
Housing Material
Polycarbonate (PC), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥325.51000¥325.51
10¥276.63100¥2,766.31
25¥259.31720¥6,482.93
50¥246.94700¥12,347.35
100¥235.17140¥23,517.14
250¥220.46720¥55,116.80