1807090000 | ||
---|---|---|
DigiKey Part Number | 281-3694-ND | |
Manufacturer | ||
Manufacturer Product Number | 1807090000 | |
Description | CONN TERM BLK GROUND 10-26AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.77000 | ¥86.77 |
10 | ¥74.30300 | ¥743.03 |
25 | ¥70.90920 | ¥1,772.73 |
50 | ¥63.74220 | ¥3,187.11 |
100 | ¥60.34690 | ¥6,034.69 |
250 | ¥54.68968 | ¥13,672.42 |
500 | ¥50.91782 | ¥25,458.91 |
1,000 | ¥48.08913 | ¥48,089.13 |