Female Module, Bus Gray 2 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module, Bus Gray 2 Position Screw
RockStar ModuPlug sample Box Handling

1806030000

DigiKey Part Number
1806030000-ND
Manufacturer
Manufacturer Product Number
1806030000
Description
MODULE BUS FEMALE 2POS SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module, Bus Gray 2 Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Weidmüller
Voltage Rating
30V
Series
Current Rating (Amps)
1A
Packaging
Bulk
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Color
Gray
Connector Type
Module, Bus
Housing Material
Polycarbonate (PC), Glass Filled
Gender
Female
Base Product Number
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥496.28000¥496.28
10¥421.83600¥4,218.36
25¥395.43480¥9,885.87
50¥376.57760¥18,828.88
100¥358.62430¥35,862.43