Similar
Similar




1799240000 | |
|---|---|
DigiKey Part Number | 281-2000-ND |
Manufacturer | |
Manufacturer Product Number | 1799240000 |
Description | TERM BLOCK PLUG 12POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 0.2-1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 12 | Features Mating Flange |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 270° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17.5A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 320 V | Insulation Height 0.411" (10.44mm) |
Current - UL 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1828443 | Phoenix Contact | 82 | 277-6012-ND | ¥53.74000 | Similar |
| 1828595 | Phoenix Contact | 12 | 277-6254-ND | ¥53.74000 | Similar |
| 1850958 | WEC | 50 | 2266-1850958-ND | ¥96.06000 | Similar |
| OSTTS12315C | On Shore Technology Inc. | 0 | OSTTS12315C-ND | ¥20.62571 | Similar |
| OSTTS12315D | On Shore Technology Inc. | 0 | OSTTS12315D-ND | ¥20.62571 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.99000 | ¥152.99 |
| 10 | ¥109.11400 | ¥1,091.14 |
| 25 | ¥97.20560 | ¥2,430.14 |
| 50 | ¥90.09660 | ¥4,504.83 |
| 100 | ¥84.39200 | ¥8,439.20 |
| 250 | ¥78.63112 | ¥19,657.78 |
| 500 | ¥75.35422 | ¥37,677.11 |
| 1,000 | ¥72.80731 | ¥72,807.31 |



















