1798660000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ¥27.65634
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥19.36596
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥20.58100
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥34.12063
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥35.66014
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥37.80097
Datasheet

Similar


Molex
In Stock: 4
Unit Price: ¥63.35000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥32.25940
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥34.38796
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥36.88245
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥36.88245
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥36.88245
Datasheet
16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1798660000

DigiKey Part Number
1798660000-ND
Manufacturer
Manufacturer Product Number
1798660000
Description
TERM BLOCK PLUG 16POS 3.81MM
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-1.5mm²
Part Status
Last Time Buy
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 120°C
Number of Positions
16
Contact Mating Finish
Tin
Positions Per Level
16
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.150" (3.81mm)
Screw Size
M2
Plug Wire Entry
90°
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
17.5A
Housing Material
Polyamide (PA), Nylon, Glass Filled
Voltage - IEC
320 V
Insulation Height
0.411" (10.44mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395132016Molex00395132016-ND¥27.65634Similar
0395132316Molex00395132316-ND¥19.36596Similar
0395132416Molex00395132416-ND¥20.58100Similar
0395132516Molex00395132516-ND¥34.12063Similar
0395132816Molex00395132816-ND¥35.66014Similar
Last Time Buy
Last Time Buy Date: 2026/10/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥110.73520¥5,536.76
Manufacturers Standard Package